Cart

172200.4IP

SIBA 172200.4IP

image shown is a representation only

SIBA

4A 250V medium 5x20 ceramic
Supplier: SIBA
Matchcode: FU4AM5X20CC
Rutronik No.: FUSE10093
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.2151 $
215.10 $

Prices

1,000 0.2151 $
2,000 0.1613 $
3,000 0.1541 $
5,000 0.1482 $
8,000 0.1422 $

Parameter

Current
4 A
Time characteri
MEDIUM
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
1500
Series
172200
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Germany
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?