172100.2 ROHS

image shown is a representation only
Supplier: SIBA
Matchcode: FU2AM5X20CC
Rutronik No.: FUSE4912
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Parameter
- Current
- 2 A
- Time characteri
- MEDIUM
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1000
- Series
- 172100
- Approvals
- DIN
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 6 weeks