Cart

166050.0,63 ROHS

SIBA 166050.0,63   ROHS

image shown is a representation only

SIBA

630mA 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU0,63ASSUBR5SH
Rutronik No.: FUSE4719
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.1997 $
19.97 $

Prices

100 0.1997 $
200 0.1888 $
400 0.187 $
1,200 0.1851 $

Parameter

Current
0.63 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
35
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?