Cart

166050.0,4

SIBA 166050.0,4

image shown is a representation only

SIBA

400mA 250V slow short pins IEC
Supplier: SIBA
Matchcode: FU0,4ASSUBR5SH
Rutronik No.: FUSE10149
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

Current
0.4 A
Time characteri
SLOW
Voltage
250 V
Dimension
8,5x8
Version
short pins
Breaking capaci
35
Series
166050
Axial/Radial
radial
Pitch
5.1 mm
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?