Cart

154000.1,5GT-1K

SIBA 154000.1,5GT-1K

image shown is a representation only

SIBA

1.5A 63V very fast SMD 1206
Supplier: SIBA
Matchcode: FU1,5AFFSMD1206
Rutronik No.: FUSE10399
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.282 $
282.00 $

Prices

1,000 0.282 $
2,000 0.2666 $
3,000 0.2641 $
5,000 0.2615 $

Parameter

Current
1.5 A
Time characteri
very fast
Voltage
63 V
Dimension
1206
Breaking capaci
50
Series
154000
Approvals
IEC/UL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?