Cart

US30KB80R-7000

SHINDENGEN

BRIDGE-RECT. 30A INLINE
Supplier: Shindengen
Matchcode: US30KB80R
Rutronik No.: BG3781
Unit Pack: 50
MOQ: 1000
package: D6K
Packaging: REEL
On request
1.46 $
1,460.00 $

Parameter

I(F)
30 A
U(RRM)
800 V
Package
D6K
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
350 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?