Cart

S10VB60/5000

SHINDENGEN

BRIDGE-RECT.10A 600V INLINE
Supplier: Shindengen
Matchcode: S10VB60
Rutronik No.: BG4225
Unit Pack: 50
MOQ: 400
package: S10VB
Packaging: TRAY
On request
1.87 $
748.00 $

Parameter

I(F)
10 A
U(RRM)
600 V
Package
S10VB
Packaging
TRAY
U(F)
1.05 V
T(j)max
150 °C
I²t
110 A²t
Leadfree Defin.
4
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?