P32LF10SL
P32LF10SL
Description:
N-CH 100V 32A 15,7mOhm LF
Supplier:
SHINDENGEN
Matchcode:
P32LF10SL
Rutronik No.:
TMOS6258
Unit Pack:
1
MOQ:
1
package:
LF
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 32 A
- RDS(on)at 10V
- 15.7 mOhm
- Q(g)
- 61 nC
- Package
- LF
- R(thJC)
- 0.89 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 168 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks