Cart

M2FM3/5063

SHINDENGEN

SCHOTTKY-DIODE 6A 30V M2F
Supplier: Shindengen
Matchcode: M2FM3
Rutronik No.: DSKYS5340
Unit Pack: 1000
MOQ: 1000
package: M2F
Packaging: REEL
On request
0.6327 $
632.70 $

Prices

1,000 0.6327 $
2,000 0.6056 $
3,000 0.592 $
4,000 0.5604 $
5,000 0.5333 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
0.46 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
120 A
Automotive
NO
Package
M2F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?