Cart

K1V10-4000

SHINDENGEN

SIDAC 1A 90V AX10
Supplier: Shindengen
Matchcode: K1V10
Rutronik No.: TY5307
Unit Pack: 200
MOQ: 1000
package: AX10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.78 $
780.00 $

Parameter

I (TRMS) eff
1 A
U(RRM)
90 V
Automotive
NO
Package
AX10
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?