Cart

DF25V60/7072

SHINDENGEN DF25V60/7072

image shown is a representation only

SHINDENGEN

SI-DIODE 25A 600V STO-220
Supplier: Shindengen
Matchcode: DF25V60
Rutronik No.: DLGL6051
Unit Pack: 1000
MOQ: 2000
package: STO-220
Packaging: REEL
On request
3.03 $
6,060.00 $

Parameter

I(F)
25 A
V(RRM)
600 V
U(F)
1.10 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
STO-220
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?