Cart

D2FS4/5063

SHINDENGEN

SCHOTTKY-DIODE 1,6A 40V 2F
Supplier: Shindengen
Matchcode: D2FS4
Rutronik No.: DSKY4414
Unit Pack: 750
MOQ: 3000
package: 2F
Packaging: REEL
On request
0.4116 $
1,234.80 $

Prices

3,000 0.4116 $
6,000 0.3782 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1.6 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
NO
Package
2F
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?