D15XB60H/7000
D15XB60H/7000
Description:
BRIDGE-RECT.15A 600V INLINE
Supplier:
SHINDENGEN
Matchcode:
D15XB60H
Rutronik No.:
BG3510
Unit Pack:
250
MOQ:
2000
package:
5S
Packaging:
BULK
Find Alternatives
Datasheet
- I(F)
- 15 A
- U(RRM)
- 600 V
- Package
- 5S
- Packaging
- BULK
- U(F)
- 1.05 V
- T(j)max
- 150 °C
- I²t
- 200 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 240 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks