Cart

D10XB60H/7000

SHINDENGEN

BRIDGE-RECT. 10A 600V INLINE
Supplier: Shindengen
Matchcode: D10XB60H
Rutronik No.: BG1468
Unit Pack: 250
MOQ: 1000
package: 3S
Packaging: BULK
On request
0.9263 $
926.30 $

Prices

1,000 0.9263 $
2,000 0.8511 $

Parameter

I(F)
10 A
U(RRM)
600 V
Package
3S
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
110 A²t
Leadfree Defin.
10
I(FSM)
170 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?