Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. SHARP Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

PN70TH5

SHARP
SHARP PN70TH5

image shown is a representation only

PN70TH5

Description: 70 INCH BIG PAD PN70TH5 Supplier: SHARP Matchcode: PN70TH5 Rutronik No.: DISMON1239 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Screensize
70 inch
Brightness
300 cd/m²
Resolution
3840x2160 pixel
Viewing angle
176/176 u/d/l/r
Colours
1.06B
Width
1613 mm
Height
941 mm
Depth
93 mm
Interface
HDMI
Contrast
4000:1
Backlight Sys.
full array
Response time
6 ms
Operating temp.
+5 - +35 °C
Display Type
UV²A
TFT with Touch.
YES
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85249100000
Country
Japan
Supplier Lead time
2 weeks

PN70TH5

Das SHARP PN70TH5 Modell ist ein 4K BIG PAD für anspruchsvolle Schulungen sowie auch für Anwendungen mit sehr detailierter Darstellung in Büros. Der SHARP PN70TH5 Monitor verfügt über eine Bildschirmdiagonale von 70" (entspricht 176,6 cm) und eine hohe Auflösung von 3840 x 2160 Pixeln (Bildpunkten), was der 4-fachen Full HD Auflösung entspricht.

Die sogenannte "Pen-on-Paper"-Technologie des SHARP PN70TH5 mit präzise reagierender P-CAP 30 Punktberührung ist für sehr anwenderfreundliches Schreiben entwickelt worden.

Die realistische 4K-Lese- und Schreibqualität setzt der SHARP PN70TH5 Monitor mit integrierter Erkennung unbeabsichtigter Handflächenberührungen um; also der Touch kann erkennen, ob jemand seine Hand versehentlich aufgelegt hat und ignoriert dies. Selbst mit aufgelegter Handfläche kann weiter mit einem Eingabestift geschrieben / gezeichnet werden, wie eben in der Realität auf Papier.

Die Darstellung brillanter und prägnanter Bildinhalte werden beim SHARP PN70TH5 BIG PAD mit Direct Optical Bonding ermöglicht.

Der SHARP PN70TH5 kann im Hochkantformat oder im Querformat und sogar im "Face-Up" Modus verwendet werden.

Die moderne drahtlose BYOD-Kollaboration (BYOD=Bring Your Own Device) kann über ein passendes Gerät mit Mini-OPS-Modul ermöglicht werden. Alternativ ist beim SHARP PN70TH5 die SHARP Display Connect Software verfügbar. Zudem bietet sich der SHARP PN70TH5 Monitor für die Nutzung hervorragender Datenorganisation und Kollaboration über die SHARP Touch Viewer Software an.

Request or order:

Please login
9.953,54 $
9.953,54 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message