Cart

PN-V701

SHARP PN-V701

image shown is a representation only

SHARP

70 INCH SHARP PN-V701 VideoWall
Supplier: Sharp
Matchcode: PN-V701
Rutronik No.: DISMON1232
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
11,697.88 $
11,697.88 $

Parameter

Screensize
70 inch
Resolution
1920x1080 pixel
Brightness
700 cd/m²
Colours
1.06B
Contrast
4000:1
Width
1543.7 mm
Response time
6 ms
Depth
122 mm
Interface
HDMI
Backlight Sys.
full array
Viewing angle
178/178 u/d/l/r
Operating temp.
0 - +40 °C
Display Type
TFT LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
870.4 mm
Customs Tariff No.
85219000900
Country
Japan
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?