Cart

PN-H701

SHARP PN-H701

image shown is a representation only

SHARP

70 INCH UHD/4K Monitor PN-H701
Supplier: Sharp
Matchcode: PN-H701
Rutronik No.: DISMON1165
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
2,897.07 $
2,897.07 $

70 INCH UHD/4K Monitor PN-H701 Description

A Powerful and Capable 70-Inch-Class 4K Ultra HD Monitor

With a 70-inch-class screen and support for 4K Ultra HD (3,840 x 2,160-pixel) resolution, the PN-H701 offers the size and image quality to make a major visual impact. More than just a superb digital signage solution, this monitor can be set up to provide eye-catching communication in a wide variety of settings. Whether in a retail, office, or public setting, the PN-H701 creates unprecedented new possibilities.

Image Quality beyond Your Imagination

Packed with state-of-the-art picture technologies, the PN-H701 is an outstanding communication platform. This 70-inch-class 4K Ultra HD monitor boasts a screen with the size and impressive super-high-resolution image quality to showcase all manner of content, from detailed text to beautifully textured graphics. With its huge and seamless screen and four times the resolution of 1080p full HD, it delivers all the detail, depth, and clarity that the content creator intended. Excelling in any indoor venue—whether in a retail, office, conference, or public setting—this is one monitor that will make an unforgettable impact on any audience.

4K Ultra HD Reveals the Finest Details

Despite the massive scale of the PN-H701 on-screen content is rendered in superbly detailed ultra-high definition. With movies and still images displayed at up to 4K Ultra HD, you get to see subtle textures and fine details not visible at full HD resolution. The high pixel count means there is no need to worry about jaggies, even on such a large screen.

USB Media Player

The PN-H701 can be set up to play slideshows of promotional or informational content without the need for a PC. A built-in USB media player allows playback of 4K Ultra HD photos [Supports input of photos with resolution equivalent to 8K. (Such photos are displayed at 4K.)], full HD videos, and music stored on a connected USB memory device [USB storage device sold separately]. For added security, the PN-H701 comes with a USB flash drive cover to prevent theft of the data storage device. Still images can also be saved to the display’s internal memory and played from there, without using USB media. The media player’s auto play function enables images to be played automatically.

Supported media formats: JPEG for photos; MP4, M2TS, 3GP, and MOV for videos; and WAV, WMA, M4A, and MP3 for music.

4K Upscaling and Offset Function

The PN-H701 is equipped with an advanced upscaling engine that can transform standard full HD source content into 4K images—in real-time. When full HD content is expanded to 4K on this monitor, an offset function works to minimise blurriness and jaggies, making images much smoother than with standard upscaling.

4K Transfer at 60 fps via Single Cable

The PN-H701 supports the features defined in HDMI™ 2.0, which enable stunning 4K Ultra HD 60p video signals to be transmitted conveniently over a single cable. The monitor features four HDMI inputs that enable easy switching between multiple sources.

Choice of Installation Mode

The PN-H701 offers a choice of landscape or portrait installation, allowing you to select the mode that best suits your display content and application. While portrait installation offers the look and impact of a poster, landscape installation puts wide images on vivid display.

24/7 Operation

Designed for around-the-clock use and rugged operating conditions, the PN-H701 is a reliable and commanding presence in demanding 24-hour professional applications. Even after long hours of continuous operation (Image persistence may occur when the same static image is continuously displayed for extended periods of time. Image persistence can be gradually removed by displaying a video or moving graphics.), this monitor delivers a sharp, clear picture.

LAN/RS-232C Control

Thanks to its LAN/RS-232C interface, the PN-H701 can be easily controlled and monitored from a central location via a PC. This enables you to remotely turn the monitor on or off, switch its input, or adjust the screen and settings.

Note: Functions that can be controlled via LAN/RS-232C are limited. Some systems require an individual PC to control each monitor.


Parameter

Screensize
70 inch
Resolution
3840x2160 pixel
Brightness
400 cd/m²
Colours
16,77 MIO
Contrast
3000:1
Width
1559 mm
Response time
6 ms
Depth
69 mm
Interface
HDMI
Inverter
N Y/N
Backlight Sys.
egde LED
Viewing angle
176° u/d/l/r
Operating temp.
0 - +40 °C
Display Type
IGZO LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
894 mm
ECCN
EAR99
Customs Tariff No.
85285291000
Country
Japan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?