Cart

PN-B501

SHARP PN-B501

image shown is a representation only

SHARP

50 INCH SHARP PN-B501
Supplier: Sharp
Matchcode: PN-B501
Rutronik No.: DISMON1213
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1,104.80 $
1,104.80 $

Parameter

Screensize
50 inch
Resolution
1920X1080 pixel
Brightness
300 cd/m²
Colours
1,06 MIO
Contrast
5000:1
Width
1123 mm
Response time
9.5 ms
Depth
68 mm
Interface
HDMI
Backlight Sys.
Edge LED
Viewing angle
160 u/d/l/r
Operating temp.
0 - +40 °C
Display Type
LCD
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
647 mm
Customs Tariff No.
85285291000
Country
Japan
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?