Cart

PN-A601

SHARP PN-A601

image shown is a representation only

SHARP

60 INCH PN-A601 High Brightness
Supplier: Sharp
Matchcode: PN-A601
Rutronik No.: DISMON1106
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
10,312.81 $
10,312.81 $

Prices

1 10,312.81 $
2 9,333.10 $

60 INCH PN-A601 High Brightness Description

Brilliantly Bright and Visible

With its ultra-high brightness of 2,000 cd/m², the PN-A601 performs beautifully as eye-catching digital signage in office complexes, hotels, public spaces, shop windows, and many other types of brightly lit interiors. And while the PN-A601 can give vivid display to superb-quality images even in sun-washed indoor settings, high contrast makes those brilliant images clearly visible from afar.

The PN-A601 is intended for use in indoor environments. If the monitor is installed in a location exposed to excessive direct sunlight, such as a window front, consult your installer to determine if additional measures are required to reduce ultraviolet and infrared radiation and ambient temperature.

High Contrast and Superb Energy Efficiency

The PN-A601 owes much of its outstanding black levels, amazing contrast, and superb energy efficiency to local dimming of the LED backlight. Local dimming allows specific groups of LEDs to be independently dimmed or brightened for greater control of the darkness and brightness in different areas of the monitor, resulting in considerably reduced power consumption. That's why the PN-A601 can deliver significantly better contrast and brightness than conventional LCD monitors while using remarkably less power!

Breathtaking Image Quality

The PN-A601's exceptional image quality comes from Sharp's own industry-leading LCD technologies. Sharp UV²A [*] technology, incorporated into the 60-inch LCD panel, ensures highly efficient use of light from the backlight and prevents light leakage for the display of truly bright whites, amazingly vivid colours, and extremely deep blacks. And Sharp's full-array LED backlight, sporting LED elements evenly positioned across the entire panel, gives PN-A601 images remarkably uniform brightness. Even better, the PN-A601 boasts 1,920 (H) x 1,080 (V)-pixel full-HD resolution, ensuring that none of the detail or visual impact is lost. Thanks to full-HD resolution, everything from fine text to intricate graphics is stunningly crisp and clear.

*) UV²A stands for "Ultraviolet-induced Multi-domain Vertical Alignment," a photo-alignment technology that ensures uniform alignment of liquid crystal molecules in a certain direction.

Sharp Digital Signage Software (Option)

Sharp Digital Signage Software is a versatile management software package that provides total support for the creation, scheduling, distribution, and display of a wide range of content for the PN-A601.

Parameter

Screensize
60 inch
Resolution
1920X1080 pixel
Brightness
2000 cd/m²
Colours
16,7 MIO
Contrast
5000:1
Width
1374 mm
Response time
6 ms
Depth
112 mm
Interface
HDMI
Inverter
N Y/N
Backlight Sys.
LED
Viewing angle
176° u/d/l/r
Display Type
UV²A
TFT with Touch.
no
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Height
793 mm
ECCN
EAR99
Customs Tariff No.
85285291000
Country
Japan
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?