Cart

PC817X3J000F

SHARP PC817X3J000F

image shown is a representation only

SHARP

OPTOCOUPLER 200-400%, THT
Supplier: Sharp
Matchcode: PC817X3J000F-SHA
Rutronik No.: IR3491
Unit Pack: 100
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/20/2013
0.1339 $
267.80 $

Prices

2,000 0.1339 $
2,500 0.1123 $
10,000 0.1102 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
DIP-4
Package
THT
V(CEO)
80 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
200 %
CTR max.
400 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?