Cart

PC357N2TJ00F

SHARP PC357N2TJ00F

image shown is a representation only

SHARP

OPTOCOUPLER 130-260%, 750 REEL
Supplier: Sharp
Matchcode: PC357N2TJ00F
Rutronik No.: IR3487
Unit Pack: 750
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.1123 $
336.90 $

Prices

3,000 0.1123 $
8,250 0.0942 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
130 %
CTR max.
260 %
P(tot)max
170 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?