Cart

L20PNSR780MEU

SHARP L20PNSR780MEU

image shown is a representation only

SHARP

Mobile Stand 60-80 INCH Display
Supplier: Sharp
Matchcode: L20PNSR780MEU
Rutronik No.: DISMON1209
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

OSD Set
N Y/N
ACC SET
Y Y/N
Power supply
N Y/N
Others
Y
Height
1700 mm
Width
2000 mm
Depth
800 mm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
94032080000
Country
Germany
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?