Cart

SHTW2

SENSIRION

HUMID&T.SENSOR ±3.0%RH SAMPLES
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHTW2
Rutronik No.: ICENVI1018
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: INDIVIDUAL
In Stock
0.021 $
0.02 $

Prices

1 0.021 $
4 0.0199 $
18 0.019 $
79 0.018 $
341 0.0173 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(max)
125 °C
Package
DFN
Automotive
NO
Calibrated
yes
Type
HUMID
T-compensated
yes
T-sensor
yes
Accuracy(min)
-3 %RH
Accuracy(max)
3 %RH
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
1-101379-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?