Cart

SHT30-DIS-B500E

SENSIRION

HUMID&T.SENSOR I2C SAMPLES ±3.0
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT30-DIS-B500E
Rutronik No.: ICINOT1173
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: REEL
In Stock
3.00 $
3.00 $

Prices

1 3.00 $
1,000 2.92 $
1,500 2.67 $
2,000 2.44 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
T-sensor
Yes
Accuracy(min)
-3 %RH
Vcc(min)
2.4 V
Accuracy(max)
3 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-101256-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?