Cart

SHT25

SENSIRION 1-100769-01

image shown is a representation only

SENSIRION

HUMIDITY SENSOR I2C SAMPLES 1.8
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT25
Rutronik No.: ICINOT1149
Unit Pack: 1
MOQ: 400
package: DFN
Packaging: REEL
On request
9.76 $
3,904.00 $

Prices

400 9.76 $
800 8.26 $

Parameter

Interface
I2C
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
5.5 V
Type
HUMID
T-sensor
Yes
Accuracy(min)
-1,8 %RH
Vcc(min)
2.4 V
Accuracy(max)
1.8 %RH
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
1-100769-01
ECCN
EAR99
Customs Tariff No.
90258040500
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?