Cart

SHT21P(PWM)

SENSIRION

HUMIDITY SENSOR PWM DFN ±2.0%RH
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SHT21P(PWM)
Rutronik No.: ICINOT1185
Unit Pack: 1
MOQ: 400
package: DFN
Packaging: REEL
On request
5.80 $
2,320.00 $

Prices

400 5.80 $
800 5.34 $
1,200 4.75 $

Parameter

Interface
PWM
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Top(min)
-40 °C
Top(max)
125 °C
Package
DFN
Automotive
NO
Vcc(max)
3.6 V
T-sensor
Yes
Accuracy(min)
-2 %RH
Vcc(min)
2.1 V
Accuracy(max)
2 %RH
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-100711-01
ECCN
EAR99
Customs Tariff No.
90258040890
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?