Cart

SGP30

SENSIRION 1-101646-01

image shown is a representation only

SENSIRION

VOC Sensor I2C MOX 48mA 1.8V H2
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SGP30
Rutronik No.: ICENVI1088
Unit Pack: 1
MOQ: 2500
package: DFN
Packaging: INDIVIDUAL
On request
6.29 $
15,725.00 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
85 °C
Package
DFN
Automotive
NO
T-compensated
yes
Type
GAS
Calibrated
yes
Icc
48 mA
Gas
tVOC
Combination
NO
Vcc(min)
1.62 V
Vcc(max)
1.98 V
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
1-101646-01
ECCN
EAR99
Customs Tariff No.
90261021000
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?