SGP30

image shown is a representation only
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SGP30
Rutronik No.: ICENVI1053
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: REEL
Topseller
Parameter
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DFN
- Automotive
- NO
- T-compensated
- yes
- Type
- GAS
- Calibrated
- yes
- Icc
- 48 mA
- Gas
- tVOC
- Combination
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 1.98 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- Supplier Part
- 1-101646-01
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks