SDP810-500PA

Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP810-500PA
Rutronik No.: ICENVI1118
Unit Pack: 1
MOQ: 80
package: DIP
Packaging: INDIVIDUAL
Parameter
- Interface
- I2C
- P(min)
- 0.005 bar
- P(max)
- 0.005 bar
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DIP
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Accuracy
- 3
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- yes
- Amplified
- yes
- Icc
- 3.8 mA
- Vcc(min)
- 3 V
- Mounting
- SMD
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Supplier Part
- 1-101532-01
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks