Cart

SDP610-025PA

SENSIRION

P-Sensor ±025Pa DP I2C TUBE
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP610-025PA
Rutronik No.: ICMEMS1158
Unit Pack: 1
MOQ: 80
package: DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
20.89 $
1,671.20 $

Prices

80 20.89 $
5,000 20.49 $

Parameter

Interface
I2C
Package
DIP
P(min)
-0,00025 bar
P(max)
0.00025 bar
Accuracy
0.25 +-bar
Vcc(max)
3.6 V
Top(max)
80 °C
Calibrated
yes
T-compensated
yes
Icc
1.6 mA
Automotive
AEC-Q(100)
Amplified
yes
Vcc(min)
3 V
Top(min)
-20 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
1-100759-02
ECCN
EAR99
Customs Tariff No.
90262020900
Country
Switzerland
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?