Cart

SDP1000-L025

SENSIRION 1-100313-03

image shown is a representation only

SENSIRION

P-Sensor,analog,linear-62..62Pa
Supplier: Sensirion Sensirion - the sensor company
Matchcode: SDP1000-L025
Rutronik No.: ICMEMS1204
Unit Pack: 25
MOQ: 25
package: DIP
Packaging: TRAY
On request
103.74 $
2,593.50 $

Prices

25 103.74 $
50 95.45 $
75 85.07 $
Article with this quantity is not orderable.

Parameter

Interface
Analog
P(min)
-0,00062 bar
P(max)
0.00062 bar
Top(min)
-10 °C
Top(max)
60 °C
Package
DIP
Automotive
AEC-Q(100)
Vcc(max)
5.25 V
Accuracy
0.00062
T-compensated
Yes
Amplified
Yes
Vcc(min)
4.75 V
Mounting
THT
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
1-100313-03
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?