Cart

EK-P4

SENSIRION 1-101501-01

image shown is a representation only

SENSIRION

Eval Kit with SDP31 EK-P4
Supplier: Sensirion Sensirion - the sensor company
Matchcode: EK-P4
Rutronik No.: ICMEMS1196
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: REEL
On request
73.67 $
73.67 $

Parameter

Interface
I2C
P(min)
-0,005 bar
P(max)
0.005 bar
Top(min)
-20 °C
Top(max)
80 °C
Package
QFN
Automotive
NO
Accuracy
0.000001
T-compensated
Yes
Calibrated
yes
Amplified
Yes
Icc
1.6 mA
Vcc(min)
3.3 V
Vcc(max)
3.6 V
Mounting
THT
Leadfree Defin.
10
Packaging
REEL
Supplier Part
1-101501-01
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Switzerland
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?