Cart

EK-P3

SENSIRION 1-100766-01

image shown is a representation only

SENSIRION

Eval Kit with SDP610
Supplier: Sensirion Sensirion - the sensor company
Matchcode: EK-P3
Rutronik No.: ICMEMS1134
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
80.68 $
80.68 $
Article with this quantity is not orderable.

Parameter

Interface
I2C
P(min)
-500 bar
P(max)
500 bar
Top(min)
-20 °C
Top(max)
80 °C
Automotive
NO
Accuracy
0.25
T-compensated
Yes
Calibrated
yes
Amplified
Yes
Icc
1.6 mA
Vcc(min)
3.0 V
Vcc(max)
3.6 V
Mounting
THT
Leadfree Defin.
10
Packaging
BOX
Supplier Part
1-100766-01
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?