Cart

EK-H4

SENSIRION 1-100661-02

image shown is a representation only

SENSIRION

Evaluation Kit EK-H4
Supplier: Sensirion Sensirion - the sensor company
Matchcode: EK-H4
Rutronik No.: ICINOT1131
Unit Pack: 1
MOQ: 1
package: DFN
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
574.37 $
574.37 $

Prices

1 574.37 $
5 568.79 $

Parameter

Interface
USB
Top(min)
0 °C
Top(max)
50 °C
Package
DFN
Automotive
AEC-Q(100)
Accuracy(max)
5 %RH
T-sensor
Yes
Humidity(min)
0 %RH
Humidity(max)
100 %RH
Vcc(min)
1.8 V
Vcc(max)
3.6 V
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
1-100661-02
Customs Tariff No.
85437090990
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?