Cart

EK-F3X

SENSIRION

Evaluation Kit EK-F3x SFM3000
Supplier: Sensirion Sensirion - the sensor company
Matchcode: EK-F3X
Rutronik No.: ICMEMS1275
Unit Pack: 1
MOQ: 1
package: QFN
Packaging: INDIVIDUAL
On request
65.25 $
65.25 $

Parameter

Interface
USB
Top(min)
-20 °C
Top(max)
80 °C
Package
QFN
Automotive
NO
Mounting
THT
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
1-101045-01
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Switzerland
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?