EK-F3X-CAP
Evaluation Cable SFM3xxx-AW/-D
Supplier: SENSIRION
Matchcode: EK-F3X-CAP
Rutronik No.: ICENVI1371
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Automotive
- NO
- Type
- TOOL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 3.000.150
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 13 weeks