1-101537-01


1-101537-01
- Interface
- RS485
- Automotive
- NO
- Accuracy
- 0.8
- T-compensated
- Yes
- Technology
- CMOSens
- Type
- Flow
- Calibrated
- Yes
- T-sensor
- Yes
- Icc
- 50 mA
- Gas
- N2
- Flow rate
- 5 slm
- Vcc(min)
- 15 V
- Vcc(max)
- 24 V
- Mounting
- 1/4"
- Footprint
- 1864 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90261021000
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
The SFM5400 mass flow meter measures mass flows with outstanding accuracy (errors < 1%), long-term stability and repeatability and covers an impressively wide dynamic measurement range. The SFM5400 is made of metal and highly configurable. It is available with a variety of fluidic connections and various interfaces and measures maximum flow rates between 50 sccm and 100 slm. The sensor signal is directly converted into a digital, completely calibrated and temperature-compensated signal on the chip. Multiple gas calibrations can be stored on a single device. Additionally, the flow meter can check whether the activated gas calibration matches the actual gas present. The SFM5400's versatility makes it the ideal solution for industrial and medical applications.
The outstanding performance of the SFM5400 mass flow meter is based on the innovative CMOSens® Technology, which integrates the high-precision sensor element and the analog and digital processing electronics on a single CMOS silicon chip. Combined with high-quality materials, the result is a durably stable, extremely fast and highly precise mass flow meter.