Cart

8.08.02

SEGGER

8.08.02 J-Flash Software
Supplier: SEGGER Microcontroller
Matchcode: 8.08.02
Rutronik No.: TOOL3994
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
364.83 $
364.83 $

Parameter

Developmenttool
SOFTWARE
Automotive
NO
Package
HardWare
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
99999999990
Country
Germany
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?