Cart

5.16.01

SEGGER 5.16.01

image shown is a representation only

SEGGER

Flasher Portable
Supplier: SEGGER Microcontroller
Matchcode: 5.16.01
Rutronik No.: TOOL3661
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 07/06/2017
750.66 $
750.66 $
Article with this quantity is not orderable.

Parameter

Developmenttool
PROGRAMMER
Automotive
NO
Package
HardWare
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
Germany
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?