E0154A281
SEEKINK
E0154A281
Description:
EPD pass. M E0154A281
Supplier:
SEEKINK
Matchcode:
E0154A281
Rutronik No.:
DISPL6265
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Outline Dim.
- 37,3x31,8 mm
- Viewing Area
- 27,0x27,0 mm
- Resolution
- 200x200
- Technology
- e-paper
- Module Type
- epaper
- Display mode
- reflective
- Viewing angle
- >2°
- Operating temp.
- 0°C - +50 °C
- Backlight
- No
- Connection
- PINS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249900000
- Country
- China
- Supplier Lead time
- 29 weeks