Cart

VB78-0000-1000-C0

SECO

Display cable eDP to LVDS
Supplier: SECO
Matchcode: VB78-0000-1000-C0
Rutronik No.: DISACC1308
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
On request
25.32 $
25.32 $

Prices

1 25.32 $
2 24.86 $
6 24.63 $
14 24.40 $
32 23.93 $

Parameter

Cable kit
N Y/N
Cable type
DISPLAY
Length
500 mm
Connector A
eDP
Connector B
LVDS
Wires
20 No.
Slot bracket
N Y/N
Bracket size
NONE
Display type
LVDS
Board type
SECO
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84733020000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?