Cart

TA61-DISS-1-PK

SECO TA61-DISS-1-PK

image shown is a representation only

SECO

Heatspreader for ETX-Module
Supplier: SECO
Matchcode: TA61-DISS-1-PK
Rutronik No.: DISACC1154
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
36.46 $
36.46 $

Prices

1 36.46 $
2 35.80 $
5 35.46 $
10 35.13 $
22 34.47 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
40 mm
Length
70 mm
Weight
100 g
Matching board
TA61-ETX
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?