SYS-B08-7/FD

Supplier: SECO
Matchcode: SYS-B08-7/FD
Rutronik No.: DISSYS1211
Unit Pack: 10
MOQ: 30
Packaging: BOX
Parameter
- Screen size
- 7 inch
- Touch techno.
- PCAP
- System chipset
- ARM Cortex
- CPU
- i.MX6SX
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory sockets
- ONBOARD
- Max.memory size
- 1 GB
- SATA ports
- 0
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- 4
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- WLAN integrated
- Y Y/N
- OS installed
- optional
- Memory installe
- 1GB
- HDD/SSD instal.
- 8GB eMMC
- Panel height
- 121.40 mm
- Panel width
- 28.20 mm
- Panel length
- 189.60 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Customs Tariff No.
- 84713000000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 6 weeks