Cart

SYS-A62-QUAD-CLCW

SECO SYS-A62-QUAD-CLCW

image shown is a representation only

SECO

SBC-A62-J NXP i.MX6
Supplier: SECO
Matchcode: SYS-A62-QUAD-CLCW
Rutronik No.: DISBOA2756
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
158.55 $
158.55 $

Prices

1 158.55 $
2 155.67 $
5 154.23 $
10 152.79 $
22 149.90 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
i.MX6
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
LVDS
SATA ports
3
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
2
COM ports
1
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Cooler included
N Y/N
Power input
12V DC
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
1 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?