Cart

SYS-A62-10/LITE

SECO SYS-A62-10/LITE

image shown is a representation only

SECO

Touch Panel PC 10,1 i.MX6 DLite
Supplier: SECO
Matchcode: SYS-A62-10/LITE
Rutronik No.: DISSYS1083
Unit Pack: 10
MOQ: 30
Packaging: BOX
On request
487.09 $
14,612.70 $

Prices

30 487.09 $
60 482.53 $
90 473.44 $

Parameter

Screen size
10.1 inch
Touch techno.
PCAP
System chipset
ARM cortex
CPU
i.MX6 Dlit
Socket type
ONBOARD
Memory type
DDR3L
Memory sockets
ONBOARD
Max.memory size
1 GB
SATA ports
1
SSD Connector
MICROSD
miniPCIe
NONE
USB ports
2
COM ports
2
Ethernet
1X
Ethernet type
1GB
WLAN integrated
N Y/N
OS installed
optional
Memory installe
1GB
HDD/SSD instal.
4GB eMMC
Panel height
189.20 mm
Panel width
269.60 mm
Panel length
17.17 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84714900000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?