Cart

SB68-DISS-1-C-PKC

SECO

Heatspreader passive eNUC-SBC
Supplier: SECO
Matchcode: SB68-DISS-1-C-PK
Rutronik No.: DISACC1265
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
27.84 $
27.84 $

Prices

1 27.84 $
2 27.32 $
5 27.08 $
10 26.82 $
22 26.32 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
5 mm
Width
101.60 mm
Length
101.60 mm
Weight
40 g
Matching board
SB68 eNUC
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?