Cart

SB08-1223-2112-C0

SECO SB08-1223-2112-C0

image shown is a representation only

SECO

Single Board Comp. w/ NXP i.MX6
Supplier: SECO
Matchcode: SB08-1223-2112-C0
Rutronik No.: DISBOA2886
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
166.90 $
166.90 $

Prices

1 166.90 $
2 163.87 $
5 162.36 $
10 160.84 $
22 157.80 $

Parameter

Form factor
NANO-ITX
Socket type
ONBOARD
System chipset
NXP i.MX6s
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
DP
SATA ports
0
Memory sockets
ONBOARD
SSD connector
MICRO-SD
miniPCIe
NONE
USB ports
5
COM ports
3
LVDS/eDP
2X EDP
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
UDOO Neo I
Ethernet
2X
Ethernet type
1GB
Cooler included
N Y/N
Power input
12V DC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
1 GB
Customs Tariff No.
84733020000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?