Cart

SA80-4030-0000-C0

SECO

SECO eNUC-Board w/ Intel N3010
Supplier: SECO
Matchcode: SA80-4030-0000-C0
Rutronik No.: DISBOA3070
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
250.32 $
250.32 $

Prices

1 250.32 $
2 245.77 $
6 243.49 $
14 241.22 $
32 236.67 $

Parameter

Form factor
ENUC
Socket type
ONBOARD
System chipset
Celeron
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
HDMI/eDP
SATA ports
1
Memory sockets
2X SO-DIMM
SSD connector
M.2
miniPCIe
NONE
USB ports
4
COM ports
2
LVDS/eDP
1X EDP
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
NUC FF
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?