Cart

SA44-DISS-1-PK

SECO SA44-DISS-1-PK

image shown is a representation only

SECO

Heat Spreader f. Pico-ITX SA44
Supplier: SECO
Matchcode: SA44-DISS-1-PK
Rutronik No.: DISACC1231
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Soon available
27.40 $
27.40 $

Prices

1 27.40 $
2 26.91 $
5 26.65 $
10 26.41 $
22 25.90 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
10 mm
Width
72 mm
Length
100 mm
Weight
80 g
Matching board
SA44
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?