Cart

S992-DISS-3-PK

SECO S992-DISS-3-PK

image shown is a representation only

SECO

Heatsink active f. SECO PicoITX
Supplier: SECO
Matchcode: S992-DISS-3-PK
Rutronik No.: DISACC1160
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
49.97 $
49.97 $

Prices

1 49.97 $
2 49.07 $
5 48.61 $
10 48.15 $
22 47.25 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15 mm
Width
72 mm
Length
100 mm
Weight
80 g
Matching board
picoITX
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
84733080000
Country
Italy
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?